There are no models available for this part yet.
Overview of 63ZL180MEFC12.5X16 by Rubycon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84664-001LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. | |
84664-002LF | Amphenol Communications Solutions | Metral® Cable Connectors, Backplane Connectors, 5x16 Cable Connector Cover. |
Price & Stock for 63ZL180MEFC12.5X16 by Rubycon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
10AK2824
|
Newark | 63Zl180Mefc12.5X16 Rohs Compliant: Yes |Rubycon 63ZL180MEFC12.5X16 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3170 / $0.7970 | Buy Now | |
Onlinecomponents.com | Aluminum Electrolytic - Radial - 180uF - 20% - 63VDC - 12.5mm dia x 16mm - -40 to 105°C RoHS: Compliant |
23700 Partner Stock |
|
$0.2234 / $0.7160 | Buy Now | ||
DISTI #
63ZL180MEFC12.5X16
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 180 uF, 63 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: 63ZL180MEFC12.5X16) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S629500404033
|
Chip1Stop | Capacitor Aluminum | 23700 |
|
$0.2510 / $0.2720 | Buy Now | |
Master Electronics | Aluminum Electrolytic - Radial - 180uF - 20% - 63VDC - 12.5mm dia x 16mm - -40 to 105°C RoHS: Compliant |
23700 Partner Stock |
|
$0.2234 / $0.7160 | Buy Now |
CAD Models for 63ZL180MEFC12.5X16 by Rubycon Corporation
Part Data Attributes for 63ZL180MEFC12.5X16 by Rubycon Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RUBYCON CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
180 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
12.5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Length
|
16 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
1135 mA
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Alternate Parts for 63ZL180MEFC12.5X16
This table gives cross-reference parts and alternative options found for 63ZL180MEFC12.5X16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZL180MEFC12.5X16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-HL181M63V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180MEFC12.5X16 vs NRE-HL181M63V12.5X16SPF |
63YXH180MRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZL180MEFC12.5X16 vs 63YXH180MRI12.5X16 |
NRE-HL181M63V12.5X16SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180MEFC12.5X16 vs NRE-HL181M63V12.5X16SP7.5LLF |
63YXH180MEFCCC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZL180MEFC12.5X16 vs 63YXH180MEFCCC12.5X16 |
63ZL180MEFCRI12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | Rubycon Corporation | 63ZL180MEFC12.5X16 vs 63ZL180MEFCRI12.5X16 |
NRE-HL181M63V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180MEFC12.5X16 vs NRE-HL181M63V12.5X16F3CF |
EKZE630ETC181MK16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | 63ZL180MEFC12.5X16 vs EKZE630ETC181MK16S |
63ZL180MEFCCA12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZL180MEFC12.5X16 vs 63ZL180MEFCCA12.5X16 |
63YXG180MEFCKC12.5X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZL180MEFC12.5X16 vs 63YXG180MEFCKC12.5X16 |
NRSG181M63V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 180uF, | NIC Components Corp | 63ZL180MEFC12.5X16 vs NRSG181M63V12.5X16SPF |
Related Parts for 63ZL180MEFC12.5X16
-
UPW1J181MHD6Fixed Capacitors
-
RG1005N-51R1-B-T1Fixed Resistors
-
LQH32CN4R7M23LFixed Inductors
-
DLW5ATN501TQ2LData Line Filters
-
FDMS5672Power Field-Effect Transistors
-
P6KE250CATransient Suppressors
-
ATTINY25V-10SUMicrocontrollers
-
FAN6961SZSwitching Regulator or Controllers
-
FDC6420CSmall Signal Field-Effect Transistors