Part Details for 63ZLH560MEFCG412.5X30 by Rubycon Corporation
Overview of 63ZLH560MEFCG412.5X30 by Rubycon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63ZLH560MEFCG412.5X30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 560uF 63V 35m100kHz 20% 2.41A100kHz PluginD12.5xL30mm Aluminum Electrolytic Capacitors - Leaded ROHS | 29 |
|
$0.2791 / $0.5014 | Buy Now |
Part Details for 63ZLH560MEFCG412.5X30
63ZLH560MEFCG412.5X30 CAD Models
63ZLH560MEFCG412.5X30 Part Data Attributes
|
63ZLH560MEFCG412.5X30
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLH560MEFCG412.5X30
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.3528 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 1325.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLH560MEFCG412.5X30
This table gives cross-reference parts and alternative options found for 63ZLH560MEFCG412.5X30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLH560MEFCG412.5X30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESL567M063AK2AA | Aluminum Electrolytic Capacitor, | KEMET Corporation | 63ZLH560MEFCG412.5X30 vs ESL567M063AK2AA |
NRZJ561M63V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 63ZLH560MEFCG412.5X30 vs NRZJ561M63V12.5X30TBSTNF |
63ZLJ560MCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH560MEFCG412.5X30 vs 63ZLJ560MCA12.5X30 |
63ZLH560MCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH560MEFCG412.5X30 vs 63ZLH560MCE12.5X30 |
63ZLH560MRK12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | 63ZLH560MEFCG412.5X30 vs 63ZLH560MRK12.5X30 |
63ZLH560MEFCCE12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | 63ZLH560MEFCG412.5X30 vs 63ZLH560MEFCCE12.5X30 |
NRSH561M63V12.5X30TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 63ZLH560MEFCG412.5X30 vs NRSH561M63V12.5X30TBSTNF |
NRSH561M63V12.5X30F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 63ZLH560MEFCG412.5X30 vs NRSH561M63V12.5X30F3CF |
NRZJ561M63V12.5X30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLH560MEFCG412.5X30 vs NRZJ561M63V12.5X30F |
NRSH561M63V12.5X30SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | 63ZLH560MEFCG412.5X30 vs NRSH561M63V12.5X30SP7.5LLF |