Part Details for 63ZLJ270M10X20 by Rubycon Corporation
Overview of 63ZLJ270M10X20 by Rubycon Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 63ZLJ270M10X20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5229
|
Newark | Aluminium Electrolytic Capacitor, Zlj Series, 270 - F, - 20%, 63 V, 10 Mm, Radial Leaded Rohs Compliant: Yes |Rubycon 63ZLJ270M10X20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1038 |
|
$0.3230 / $0.6550 | Buy Now |
DISTI #
1189-1510-ND
|
DigiKey | CAP ALUM 270UF 20% 63V RADIAL TH Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2643 / $0.9600 | Buy Now |
DISTI #
232-63ZLJ270M10X20
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded LOW IMPEDANCE ELECTROLYTIC CAPACITORS RoHS: Compliant | 210 |
|
$0.2640 / $0.9800 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic - Radial - 270uF - 20% - 63VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
3600 In Stock |
|
$0.2031 / $0.2940 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (WET), 63V, 20% +TOL, 20% -TOL, 270UF, THROUGH HOLE MOUNT | 640 |
|
$0.3380 / $0.8450 | Buy Now |
DISTI #
63ZLJ270M10X20
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 270 uF, 63 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: 63ZLJ270M10X20) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Aluminum Electrolytic - Radial - 270uF - 20% - 63VDC - 10mm dia x 20mm - -40 to 105°C RoHS: Compliant |
3600 In Stock |
|
$0.2031 / $0.2940 | Buy Now |
Part Details for 63ZLJ270M10X20
63ZLJ270M10X20 CAD Models
63ZLJ270M10X20 Part Data Attributes
|
63ZLJ270M10X20
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
63ZLJ270M10X20
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Rubycon | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.1701 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 785 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for 63ZLJ270M10X20
This table gives cross-reference parts and alternative options found for 63ZLJ270M10X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 63ZLJ270M10X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRZJ271M63V10X20TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | 63ZLJ270M10X20 vs NRZJ271M63V10X20TBF |
NRZJ271M63V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLJ270M10X20 vs NRZJ271M63V10X20TBSTNF |
EKZN630EC3271MJ20S | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Chemi-Con | 63ZLJ270M10X20 vs EKZN630EC3271MJ20S |
UHW1J271MPD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | 63ZLJ270M10X20 vs UHW1J271MPD |
NRZJ271M63V10X20TB12.7MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLJ270M10X20 vs NRZJ271M63V10X20TB12.7MMPNF |
NRSH271M63V10X20TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLJ270M10X20 vs NRSH271M63V10X20TBSTNF |
EEUFR1J271U(B) | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 270uF | Panasonic Electronic Components | 63ZLJ270M10X20 vs EEUFR1J271U(B) |
NRSH271M63V10X20F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLJ270M10X20 vs NRSH271M63V10X20F1F |
NRZJ271M63V10X20YF | Fixed Capacitor, | NIC Components Corp | 63ZLJ270M10X20 vs NRZJ271M63V10X20YF |
NRSH271M63V10X20TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 270uF, | NIC Components Corp | 63ZLJ270M10X20 vs NRSH271M63V10X20TBNF |