There are no models available for this part yet.
Overview of 64 12 115 ESD by KNIPEX
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DF2B5M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-962 (SL2) | |
DF2B6M4ASL | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-5.5 V, SOD-962 (SL2) | |
DF2B5PCT | Toshiba Electronic Devices & Storage Corporation | TVS Diode (ESD Protection Diode), Bidirectional, +/-3.6 V, SOD-882 (CST2) |
Price & Stock for 64 12 115 ESD by KNIPEX
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
19T8221
|
Newark | End Cutting Nipper, Bevel, 56Deg, 115Mm, Cutter Type:End, Overall Length:115Mm, Cut Type:Bevel, Cutting Capacity Max:2Mm, Cutting Edge Hardness:56°, Product Range:- Rohs Compliant: Na |Knipex 64 12 115 ESD (Alternate Part Number: 4003773024323 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$93.0800 | Buy Now | |
DISTI #
15R3058
|
Newark | End Cutting Nippers, Cutter Type:End, Overall Length:115Mm, Cut Type:Bevel, Cutting Capacity Max:2Mm, Cutting Edge Hardness:56°, Product Range:-, Svhc:No Svhc (27-Jun-2018), Copper Wire Cutting Capacity:2Mm, Handle Type:Plastic, Hardrohs Compliant: Na |Knipex 64 12 115 ESD (Alternate Part Number: 4003773024323 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$53.8100 / $54.9000 | Buy Now | |
DISTI #
2172-6412115ESD-ND
|
DigiKey | ELECTRONICS END CUTTERS-ESD Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2 In Stock |
|
$61.1200 / $71.1600 | Buy Now | |
DISTI #
KNP.6412115ESD
|
TME | Pliers, end,cutting, ESD, handles with plastic grips, 115mm Min Qty: 1 | 0 |
|
$44.1300 / $47.2800 | RFQ | |
DISTI #
C1S412600004188
|
Chip1Stop | Nipper | 1 |
|
$21.7780 | Buy Now |
CAD Models for 64 12 115 ESD by KNIPEX
Part Data Attributes for 64 12 115 ESD by KNIPEX
64 12 115 ESD
KNIPEX
|
|
---|---|
Samacsys Manufacturer
|
KNIPEX
|
Want to compare parts?
-
64 12 115 ESDKNIPEXVS
-