Part Details for 64-1240 by Philmore
Overview of 64-1240 by Philmore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402056E512A | Amphenol Communications Solutions | USB4.0 GEN3, Type C, Top mount, Center Height 1.57mm, Dual Row SMT | |
124020612102A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.68mm, Dual Row SMT | |
12402072E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height -0.1mm, Dual Row SMT. |
Price & Stock for 64-1240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4400 / $3.7000 | Buy Now |