Part Details for 64-6651 by GC Electronics
Overview of 64-6651 by GC Electronics
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64-6651
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01E8711
|
Newark | Surge Power Center/Gc Electronics |Gc Electronics 64-6651 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.1800 / $41.2300 | Buy Now |
DISTI #
2266-64-6651-ND
|
DigiKey | SURGE POWER CENTER Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$24.8000 | Buy Now |
|
Onlinecomponents.com | Metal Power Center RoHS: Compliant |
25 In Stock |
|
$18.5800 / $23.0900 | Buy Now |
DISTI #
51537175
|
Verical | Metal Power Center Min Qty: 4 Package Multiple: 2 Date Code: 1507 | Americas - 14 |
|
$24.8952 / $29.7552 | Buy Now |
DISTI #
GC Electronics 64-6651
|
PEI Genesis | Surge Power Center | 0 |
|
Buy Now | |
|
Master Electronics | Metal Power Center RoHS: Compliant |
25 In Stock |
|
$18.5800 / $23.0900 | Buy Now |