Part Details for 64.1021-21 by Stäubli Electrical Connectors
Overview of 64.1021-21 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2102-1N | Rochester Electronics LLC | 2102 - Standard SRAM, 1KX1, 500ns, MOS, PDIP16 | |
PCV-0-102-10L | Coilcraft Inc | General Purpose Inductor, 1uH, 15%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 64.1021-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5706
|
Newark | 64.1021-21 Rohs Compliant: Yes |Staubli 64.1021-21 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
K-41/A-21
|
TME | Connector: 4mm banana, socket, 32A, 30VAC, 60VDC, 50mm, black Min Qty: 1 | 46 |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
C1S505400062424
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 1 |
|
$2.1600 | Buy Now |