Part Details for 64.1021-22 by Stäubli Electrical Connectors
Overview of 64.1021-22 by Stäubli Electrical Connectors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1021-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK5704
|
Newark | 64.1021-22 Rohs Compliant: Yes |Staubli 64.1021-22 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
K-41/A-22
|
TME | Socket, 4mm banana, 32A, 30VAC, 60VDC, 50mm, red, gold-plated Min Qty: 1 | 0 |
|
$1.3200 / $1.5900 | RFQ |
DISTI #
25F1001
|
Bürklin Elektronik | 4 mm jack, solder connection, 2.5 mm², red, 64.1021-22 Min Qty: 1 | 215 |
|
$1.0920 / $1.5952 | Buy Now |