Part Details for 64.1025-10021 by Stäubli Electrical Connectors
Overview of 64.1025-10021 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1025-10021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LK410L-41/A/1-21
|
TME | Test lead, 60VDC, 30VAC, 19A, banana plug 4mm,both sides, Len: 1m Min Qty: 1 | 0 |
|
$6.8400 / $7.9100 | RFQ |
DISTI #
86F9306
|
Bürklin Elektronik | Measuring lead with (4 mm plug, spring-loaded, straight) to (4 mm plug, spring-loaded, straight), 1 m, black, PVC, 1.0 mm² Min Qty: 1 | 49 |
|
$4.9224 / $6.5197 | Buy Now |