Part Details for 64.1038-26 by Stäubli Electrical Connectors
Overview of 64.1038-26 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1038-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQ-4N-30-26
|
TME | Plug, 4mm banana, 19A, violet, nickel plated, on cable Min Qty: 1 | 0 |
|
$1.4100 / $1.6300 | RFQ |
DISTI #
22F7006
|
Bürklin Elektronik | 4 mm plug, solder connection, 1.0 mm², purple, 64.1038-26 Min Qty: 1 | 100 |
|
$1.0289 / $1.4897 | Buy Now |