Part Details for 64.1041-22 by Stäubli Electrical Connectors
Overview of 64.1041-22 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1041-22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM-4A-30-22
|
TME | Plug, 4mm banana, 19A, 30VAC, 60VDC, red, gold-plated, 1mm2 Min Qty: 1 | 6 |
|
$2.5700 / $3.0100 | Buy Now |
DISTI #
22F7032
|
Bürklin Elektronik | 4 mm plug, screw connection, 1.0 mm², red, 64.1041-22 Min Qty: 1 | 28 |
|
$1.9055 / $2.7221 | Buy Now |