Part Details for 64.1043-21 by Stäubli Electrical Connectors
Overview of 64.1043-21 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1043-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LQ-4A-39-21
|
TME | Plug, 4mm banana, 32A, black, gold-plated, on cable Min Qty: 1 | 98 |
|
$2.0500 / $2.3800 | Buy Now |
DISTI #
22F7051
|
Bürklin Elektronik | 4 mm plug, solder connection, 2.5 mm², black, 64.1043-21 Min Qty: 1 | 340 |
|
$1.5100 / $2.1944 | Buy Now |