Part Details for 64.1044-21 by Stäubli Electrical Connectors
Overview of 64.1044-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.1044-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM-4N-39-21
|
TME | Plug, 4mm banana, 19A, 30VAC, 60VDC, black, nickel plated, 2.5mm2 Min Qty: 1 | 0 |
|
$1.9700 / $2.2900 | RFQ |
DISTI #
22F7061
|
Bürklin Elektronik | 4 mm plug, screw connection, 2.5 mm², black, 64.1044-21 Min Qty: 1 | 13 |
|
$1.4093 / $2.0549 | Buy Now |
DISTI #
4012728
|
element14 Asia-Pacific | BANANA CONNECTOR, BLACK, PLUG, 32A RoHS: Compliant Min Qty: 1 Container: Pack | 95 |
|
$3.5651 / $3.9268 | Buy Now |
DISTI #
4012728
|
Farnell | BANANA CONNECTOR, BLACK, PLUG, 32A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 95 |
|
$3.6868 / $4.4242 | Buy Now |