Part Details for 64.1044-25 by Stäubli Electrical Connectors
Overview of 64.1044-25 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TDC1044AR4C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20, PLASTIC, LCC-20 | |
TDC1044AN9C | Rochester Electronics LLC | ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for 64.1044-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM-4N-39-25
|
TME | Connector: 4mm banana, plug, 19A, 30VAC, 60VDC, green, 2.5mm2 Min Qty: 1 | 0 |
|
$2.0600 / $2.4000 | RFQ |