Part Details for 64.3011-23 by Stäubli Electrical Connectors
Overview of 64.3011-23 by Stäubli Electrical Connectors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.3011-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EB4-IR/N-23
|
TME | Socket, 4mm banana, 25A, 30VAC, 60VDC, blue, nickel plated Min Qty: 1 | 45 |
|
$0.6500 / $0.7800 | Buy Now |