Part Details for 64.3040-29 by Stäubli Electrical Connectors
Overview of 64.3040-29 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.3040-29
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LB4H-IF/A-29
|
TME | Socket, 4mm banana, 25A, 30VAC, 60VDC, white, gold-plated, on panel Min Qty: 1 | 0 |
|
$1.4600 / $1.7500 | RFQ |
DISTI #
22F7219
|
Bürklin Elektronik | 4 mm socket, plug-in connection, mounting Ø 8.1 mm, white, 64.3040-29 Min Qty: 1 |
10 in Stock 20 Available Soon |
|
$0.9660 / $1.4435 | Buy Now |