There are no models available for this part yet.
Overview of 64.3042-26 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADA4304-2ACPZ-RL | Analog Devices | 1:2 Single Ended Active RF Sp | |
LT3042HDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah | |
LT3042MPDD#PBF | Analog Devices | 20V, 200mA, Ultralow N, Ultrah |
Price & Stock for 64.3042-26 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
LB4H-IE/N-26
|
TME | Connector: 4mm banana, socket, 25A, 30VAC, 60VDC, violet, on panel Min Qty: 1 | 0 |
|
$0.8600 / $1.0300 | RFQ | |
DISTI #
C1S505400062983
|
Chip1Stop | Clip/Socket/Terminal pbFree: Yes Container: Bulk | 10 |
|
$1.0500 / $1.4300 | Buy Now |