Part Details for 64.4010-24 by Stäubli Electrical Connectors
Overview of 64.4010-24 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CD40106BCM | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, PDSO14 | |
CD40106BCN-G | Rochester Electronics LLC | CD40106B - Inverter, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | |
PL140-101LD | Coilcraft Inc | SMPS Transformer, 140W, ROHS COMPLIANT |
Price & Stock for 64.4010-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KS2-4N-19-24
|
TME | Connector: 4mm banana, 32A, 30VAC, 60VDC, yellow, nickel plated Min Qty: 1 | 0 |
|
$4.1400 / $4.9300 | RFQ |
DISTI #
C1S505400063043
|
Chip1Stop | Connector Jumpers and Shunts pbFree: Yes Container: Bulk | 10 |
|
$4.1000 / $4.8400 | Buy Now |