Part Details for 64.4012-23 by Stäubli Electrical Connectors
Overview of 64.4012-23 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.4012-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KS-4N-19-23
|
TME | 4mm banana, 32A, 30VAC, 60VDC, blue, nickel plated, insulated Min Qty: 1 | 0 |
|
$3.6000 / $4.2900 | RFQ |
DISTI #
40F3036
|
Bürklin Elektronik | Short-circuit plug, 32 A, nickel-plated, blue, 64.4012-23 Min Qty: 1 | 20 |
|
$2.8484 / $3.8303 | Buy Now |
DISTI #
4012886
|
element14 Asia-Pacific | BANANA CONNECTOR, BLUE, PLUG, 32A RoHS: Compliant Min Qty: 1 Container: Pack | 10 |
|
$15.3095 / $20.2378 | Buy Now |
DISTI #
4012886
|
Farnell | BANANA CONNECTOR, BLUE, PLUG, 32A RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Pack | 10 |
|
$14.2141 / $17.6421 | Buy Now |