Part Details for 64.9199-21 by Stäubli Electrical Connectors
Overview of 64.9199-21 by Stäubli Electrical Connectors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.9199-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC4362
|
Newark | 4Mm Banana Plug, 32A, 60Vdc, Black, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:32A, Voltage Rating:60Vdc, Contact Plating:Nickel Plated Contacts, Connector Colour:Black, Contact Material:-, Contact Termination Rohs Compliant: Yes |Staubli 64.9199-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 / $3.6100 | Buy Now |
DISTI #
71027908
|
RS | 4 mm in-line plug black | Staubli 64.9199-21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 20 |
|
$3.3900 / $3.7300 | Buy Now |
DISTI #
L-41Q-21
|
TME | Plug, 4mm banana, 32A, black, 2.5mm2, nickel plated, soldered, 69mm Min Qty: 1 | 81 |
|
$1.9700 / $2.3600 | Buy Now |
DISTI #
86F8240
|
Bürklin Elektronik | 4 mm plug, solder connection, 2.5 mm², black, 64.9199-21 Min Qty: 1 | 30 |
|
$1.3669 / $2.0070 | Buy Now |