Part Details for 64.9199-26 by Stäubli Electrical Connectors
Overview of 64.9199-26 by Stäubli Electrical Connectors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.9199-26
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L-41Q-26
|
TME | Plug, 4mm banana, 32A, violet, 2.5mm2, nickel plated, soldered Min Qty: 1 | 1 |
|
$1.9900 / $2.3900 | Buy Now |
DISTI #
86F8245
|
Bürklin Elektronik | 4 mm plug, solder connection, 2.5 mm², purple, 64.9199-26 Min Qty: 1 | 1 |
|
$1.3669 / $2.0070 | Buy Now |