Part Details for 64.9302-21 by Stäubli Electrical Connectors
Overview of 64.9302-21 by Stäubli Electrical Connectors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 64.9302-21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2583
|
Newark | Banana Plug, 4Mm, 32A, Black, Pk2, Gender:Plug, Connector Mounting:Cable Mount, Current Rating:32A, Voltage Rating:60Vdc, Contact Plating:-, Connector Colour:Black, Contact Material:Nickel, Contact Termination Type:Press Fit, Productrohs Compliant: Yes |Staubli 64.9302-21 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$11.3600 / $15.8600 | Buy Now |
DISTI #
KS4-11L/1A/N
|
TME | Stackable safety shunt, 4mm banana, 32A, black, non-insulated Min Qty: 1 | 34 |
|
$3.8900 / $4.5200 | Buy Now |
DISTI #
86F8234
|
Bürklin Elektronik | MALE CONNECTOR 64.9302-21 Min Qty: 1 |
456 in Stock 425 Available Soon |
|
$3.0205 / $4.3581 | Buy Now |
DISTI #
2828777
|
element14 Asia-Pacific | BANANA PLUG, 4MM, 32A, BLACK, PK2 RoHS: Compliant Min Qty: 1 Container: Pack | 7 |
|
$14.9218 / $17.4924 | Buy Now |
DISTI #
2828777
|
Farnell | BANANA PLUG, 4MM, 32A, BLACK, PK2 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Pack | 7 |
|
$12.5698 / $15.6087 | Buy Now |