There are no models available for this part yet.
Overview of 64.9701-22 by Stäubli Electrical Connectors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW1697-01 | Renesas Electronics Corporation | PrimAccurate™ Off-Line Digital PWM Controller in a SOT-23 Package |
Price & Stock for 64.9701-22 by Stäubli Electrical Connectors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GL-438-22
|
TME | Connector: 4mm banana, plug, 32A, 30VAC, 60VDC, red, insulated, 69mm Min Qty: 1 | 8 |
|
$4.1600 / $4.9900 | Buy Now |