Part Details for 640426-2 by TE Connectivity
Overview of 640426-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 640426-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC0103
|
Newark | 02P Mta156 Conn Assy 18Awg Ora |Amp Te Connectivity 640426-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3910 / $0.6960 | Buy Now |
DISTI #
70086660
|
RS | MTA-156 Series 3.96mm Pitch 2 Way 1 Row Female Right Angle PCB Connector Housing | TE Connectivity 640426-2 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4770 / $0.6820 | RFQ |
|
Future Electronics | 2 POSITION 3.96MM PITCH 18 AWG LOCKING RAMP MTA-156 SERIES RECEPTACLE RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Bag | 85Bag |
|
$0.1100 / $0.1300 | Buy Now |
|
Onlinecomponents.com | 02P MTA156 CONN ASSY 18AWG ORA |
16 Partner Stock |
|
$0.2168 / $0.4767 | Buy Now |
|
Bristol Electronics | Min Qty: 8 | 475 |
|
$0.2025 / $0.6750 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.156 Pitch, IDC Terminal | 248 |
|
$0.1540 / $0.7700 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.156 Pitch, IDC Terminal | 380 |
|
$0.1800 / $0.9000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 2 Contacts, Socket, 0.156 Pitch, IDC Terminal | 3778 |
|
$0.3600 / $1.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1098 |
|
RFQ | |
DISTI #
640426-2
|
Avnet Abacus | Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount (Alt: 640426-2) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for 640426-2
640426-2 CAD Models
640426-2 Part Data Attributes
|
640426-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640426-2
TE Connectivity
02P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |