Part Details for 640426-8 by TE Connectivity
Overview of 640426-8 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for 640426-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5338
|
Newark | Wire-Board Connector Receptacle, 8Pos, 3.96Mm, Connector Type:Wire-To-Board, Leaded Process Compatible:No, Mounting Type:Pcb, Peak Reflow Compatible (260 C):No, Wire Size (Awg):18 Rohs Compliant: No |Amp Te Connectivity 640426-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70083667
|
RS | Conn, Rect, Interconnect System, Cable Socket,8 Cont, IDC, MTA-156 Series, Closed End | TE Connectivity 640426-8 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5600 / $0.7000 | RFQ |
|
Onlinecomponents.com | 08P MTA156 CONN ASSY 18AWG ORA |
25 In Stock |
|
$0.2954 / $0.6499 | Buy Now |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 375 |
|
$0.3094 / $0.6630 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 35 |
|
$0.5525 / $0.6630 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 1 |
|
$1.0150 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 298 |
|
$0.5525 / $1.1050 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 180 |
|
$0.3981 / $1.3270 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 8 Contacts, Socket, 0.156 Pitch, IDC Terminal | 11 |
|
$1.0616 / $1.3270 | Buy Now |
Part Details for 640426-8
640426-8 CAD Models
640426-8 Part Data Attributes
|
640426-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640426-8
TE Connectivity
08P MTA156 CONN ASSY 18AWG ORA
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 1.248 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | ORANGE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 18 AWG | |
Withdrawl Force-Min | .8896 N |
Alternate Parts for 640426-8
This table gives cross-reference parts and alternative options found for 640426-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640426-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
644387-8 | 8 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE Connectivity | 640426-8 vs 644387-8 |
CT156F20-8-C | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Brown Insulator | Pancon Corporation | 640426-8 vs CT156F20-8-C |
CT156F22-8-C | Board Connector, 8 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, IDC Terminal, Locking, Red Insulator | Pancon Corporation | 640426-8 vs CT156F22-8-C |