Part Details for 640432-3 by TE Connectivity
Overview of 640432-3 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640432-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K3551
|
Newark | 03P Mta156 Conn Assy 20Awg Yel |Amp Te Connectivity 640432-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4340 / $0.7700 | Buy Now |
DISTI #
2266-640432-3-ND
|
DigiKey | CONN RCPT 3P IDC 20AWG TIN-LEAD Min Qty: 350 Lead time: 30 Weeks Container: Bulk MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.2020 | Buy Now |
DISTI #
640432-3
|
Avnet Americas | Conn IDC Connector F 3 POS 3.96mm IDT RA Cable Mount - Bulk (Alt: 640432-3) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 03P MTA156 CONN ASSY 20AWG YEL |
4000 Partner Stock |
|
$0.4180 / $0.5535 | Buy Now |
DISTI #
60894491
|
Verical | Conn HDR, 03P MTA156 CONN ASSY 20AWG YEL RoHS: Not Compliant Min Qty: 331 Package Multiple: 1 | Americas - 4000 |
|
$0.1760 / $0.1890 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 400 |
|
$0.3760 / $0.7520 | Buy Now | |
|
Quest Components | 161 |
|
$0.3760 / $0.7520 | Buy Now | |
DISTI #
6404323-TEC
|
TME | 640432-3 Min Qty: 190 | 4000 |
|
$0.1853 / $0.1989 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ |
Part Details for 640432-3
640432-3 CAD Models
640432-3 Part Data Attributes
|
640432-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640432-3
TE Connectivity
03P MTA156 CONN ASSY 20AWG YEL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | AMP | |
Body Breadth | 0.355 inch | |
Body Depth | 0.725 inch | |
Body Length | 0.468 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.156 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 20 AWG | |
Withdrawl Force-Min | .8896 N |