Part Details for 640440-7 by TE Connectivity
Overview of 640440-7 by TE Connectivity
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640440-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4207
|
Newark | Wire-Board Connector Receptacle, 7 Position, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:2.54Mm, No. Of Rows:1 Row, No. Of Contacts:7Contacts, Connector Mounting:Cable Mount, Product Range:- Rohs Compliant: No |Amp Te Connectivity 640440-7 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70086863
|
RS | MTA-100 Series 2.54mm Pitch 7 Way 1 Row Female Right Angle PCB Connector Housing | TE Connectivity 640440-7 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3400 / $0.4250 | RFQ |
|
Onlinecomponents.com | 07P MTA100 CONN ASSY 22AWG RED |
298 In Stock |
|
$0.3100 / $0.5566 | Buy Now |
DISTI #
80568109
|
Verical | Conn IDC Connector F 7 POS 2.54mm IDT RA Cable Mount Box/Carton RoHS: Not Compliant Min Qty: 107 Package Multiple: 107 Date Code: 1510 | Americas - 107 |
|
$0.7028 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3622 |
|
$1.1641 / $2.8392 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 30 |
|
$0.5625 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 1184 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 800 |
|
$0.2320 / $0.5800 | Buy Now |
|
Quest Components | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | 269 |
|
$0.2900 / $0.5800 | Buy Now |
Part Details for 640440-7
640440-7 CAD Models
640440-7 Part Data Attributes
|
640440-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640440-7
TE Connectivity
07P MTA100 CONN ASSY 22AWG RED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CLOSED END, TERMINATION | |
Body Breadth | 0.52 inch | |
Body Depth | 0.275 inch | |
Body Length | 0.7 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | RED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 4 A | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
Alternate Parts for 640440-7
This table gives cross-reference parts and alternative options found for 640440-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640440-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-177534-7 | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 640440-7 vs 2-177534-7 |