Part Details for 640441-4 by TE Connectivity
Overview of 640441-4 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640441-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F4224
|
Newark | Wire-Board Connector Receptacle, 4Pos, 2.54Mm, Idc Connector Type:Idc Receptacle, Contact Gender:Female, Pitch Spacing:-, No. Of Rows:-, No. Of Contacts:-, Connector Mounting:Cable Mount, Contact Material:-, Contact Plating:- Rohs Compliant: No |Amp Te Connectivity 640441-4 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70086839
|
RS | MTA-100 Series 2.54mm Pitch 4 Way 1 Row Female Right Angle PCB Connector Housing | TE Connectivity 640441-4 RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2580 / $0.3680 | RFQ |
|
Bisco Industries | 64 |
|
Buy Now | ||
DISTI #
AMP640441-4
|
Heilind Electronics | 04P MTA100 CONN ASSY WHT | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 04P MTA100 CONN ASSY WHT |
300 In Stock |
|
$0.1580 / $0.2640 | Buy Now |
DISTI #
51519768
|
Verical | Conn IDC Connector RCP 4 POS 2.54mm IDT RA Side Entry Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 300 Package Multiple: 300 Date Code: 1311 | Americas - 300 |
|
$0.3333 | Buy Now |
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Bristol Electronics | 3569 |
|
RFQ | ||
DISTI #
640441-4
|
Richardson RFPD | RECTANGULAR CONNECTOR Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
640441-4
|
Avnet Abacus | Conn IDC Connector F 4 POS 2.54mm IDT RA Cable Mount Loose Piece (Alt: 640441-4) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 640441-4
640441-4 CAD Models
640441-4 Part Data Attributes
|
640441-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640441-4
TE Connectivity
04P MTA100 CONN ASSY WHT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 24 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 640441-4
This table gives cross-reference parts and alternative options found for 640441-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640441-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-4-R | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 640441-4 vs CE100F26-4-R |
65302-043LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.125 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle, LEAD FREE | Amphenol FCi | 640441-4 vs 65302-043LF |
66414-033LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Locking, Black Insulator, LEAD FREE | Amphenol FCi | 640441-4 vs 66414-033LF |
351550401 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Crimp Terminal, Latch, Black Insulator, Receptacle | Molex | 640441-4 vs 351550401 |
78515-001LF | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Latch, LEAD FREE | Amphenol FCi | 640441-4 vs 78515-001LF |
1300-204 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Crimp Terminal, Red Insulator, Receptacle | Methode Electronics Inc | 640441-4 vs 1300-204 |
35155-0400 | Board Connector, 4 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Crimp Terminal, Latch, Natural Insulator, Receptacle, | Molex | 640441-4 vs 35155-0400 |
3-644370-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 640441-4 vs 3-644370-4 |
641190-4 | 4 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, RECEPTACLE | TE Connectivity | 640441-4 vs 641190-4 |
67000-004 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Black Insulator | Amphenol FCi | 640441-4 vs 67000-004 |