Part Details for 640442-3 by TE Connectivity
Overview of 640442-3 by TE Connectivity
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 640442-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y3362
|
Newark | 03P Mta100 Conn Assy Blu |Amp Te Connectivity 640442-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1660 / $0.3300 | Buy Now |
DISTI #
70087792
|
RS | MTA-100 Series 2.54mm Pitch 3 Way 1 Row Female Right Angle PCB Connector Housing | TE Connectivity 640442-3 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1460 / $0.1830 | RFQ |
|
Onlinecomponents.com | 03P MTA100 CONN ASSY BLU |
387 In Stock |
|
$0.1524 / $0.2819 | Buy Now |
DISTI #
51525669
|
Verical | Conn IDC Connector F 3 POS 2.54mm IDT RA Cable Mount Bag/Box RoHS: Not Compliant Min Qty: 387 Package Multiple: 387 Date Code: 1410 | Americas - 387 |
|
$0.3560 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 502 |
|
$0.0900 / $0.3000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 211 |
|
$0.1140 / $0.1710 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 189 |
|
$0.1140 / $0.1710 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 22 |
|
$0.2000 / $0.4000 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 645 |
|
$0.1134 / $0.5670 | Buy Now |
|
Quest Components | Header Connector, Cable Mount, Plug, 3 Contacts, Socket, 0.1 Pitch, IDC Terminal | 3731 |
|
$0.3098 / $0.8850 | Buy Now |
Part Details for 640442-3
640442-3 CAD Models
640442-3 Part Data Attributes:
|
640442-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640442-3
TE Connectivity
03P MTA100 CONN ASSY BLU
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Body Breadth | 0.275 inch | |
Body Depth | 0.52 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | TIN LEAD | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 25 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL, CSA | |
Termination Type | IDC | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 3.614 N |
Alternate Parts for 640442-3
This table gives cross-reference parts and alternative options found for 640442-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640442-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CE100F26-3-R | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 640442-3 vs CE100F26-3-R |
CE100F26-3-C | Board Connector, 3 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Locking, Blue Insulator | Pancon Corporation | 640442-3 vs CE100F26-3-C |