-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640445-2) 02P MTA156 HDR ASSY FL/STR SN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A1971-ND
|
DigiKey | CONN HEADER VERT 2POS 3.96MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
50883 In Stock |
|
$0.0721 / $0.1700 | Buy Now |
DISTI #
640445-2
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 640445-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 97709 |
|
$0.0519 | Buy Now |
DISTI #
90F4053
|
Avnet Americas | Conn Partial Shrouded Header 2 POS 3.96mm Solder ST Through Hole - Bulk (Alt: 90F4053) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 26200 Partner Stock |
|
$0.1090 / $0.1860 | Buy Now |
DISTI #
5716404452
|
Mouser Electronics | Headers & Wire Housings FRCTN LK HDR STR 2P Square post tin RoHS: Compliant | 30011 |
|
$0.0580 / $0.1700 | Buy Now |
|
Future Electronics | MTA-156 Series 2 Position Through-Hole Single Row Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 54490Box |
|
$0.0550 / $0.0677 | Buy Now |
DISTI #
AMP640445-2
|
Heilind Electronics | 02P MTA156 HDR ASSY FL/STR SN | Americas - 61926 in Stock |
|
$0.0666 / $0.0842 | Buy Now |
|
Onlinecomponents.com | This tin plated header from TE is part of a two-piece interconnection system that includes both a connector and header. The header can combine with multiple housings and connectors and is end-to-end stackable unless shrouded. The header housing is made of flame retardant nylon and, like all parts from TE, is RoHS compliant. RoHS: Compliant |
21490 In Stock |
|
$0.0533 / $0.0599 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Bristol Electronics | 275 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 21 | 2000 |
|
$0.0742 / $0.2475 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640445-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640445-2
TE Connectivity
(640445-2) 02P MTA156 HDR ASSY FL/STR SN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.3 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.312 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 7A | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 3.96 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640445-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640445-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-176975-9 | UNIV POWER HDR ASSY 2P BLACK | TE Connectivity | 640445-2 vs 1-176975-9 |
640445-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 640445-2 vs 640445-2 |