-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(640456-6) 06P MTA100 HDR ASSY F/L SQ STR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90F5645
|
Newark | Wire-Board Connector Header 6 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mta-100 Series Rohs Compliant: Yes |Amp Te Connectivity 640456-6 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 16131 |
|
$0.2020 / $0.2380 | Buy Now |
DISTI #
06WX0434
|
Newark | Header, Vertical, 0.1", 6Way, Pitch Spacing:2.54Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Mta-100 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Tin Plated Contacts, Contact Rohs Compliant: Yes |Amp Te Connectivity 640456-6 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 25174 |
|
$0.2190 / $0.3760 | Buy Now |
DISTI #
77AC0139
|
Newark | 06P Mta100 Hdr Assy F/L Sq Str |Amp Te Connectivity 640456-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 871 |
|
$0.2400 / $0.4270 | Buy Now |
DISTI #
A1923-ND
|
DigiKey | CONN HEADER VERT 6POS 2.54MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100376 In Stock |
|
$0.1761 / $0.3800 | Buy Now |
DISTI #
640456-6
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 640456-6) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1719 |
|
$0.1662 / $0.2000 | Buy Now |
DISTI #
90F5645
|
Avnet Americas | Conn Partial Shrouded Header 6 POS 2.54mm Solder ST Through Hole - Bulk (Alt: 90F5645) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 16131 Partner Stock |
|
$0.2400 / $0.3100 | Buy Now |
DISTI #
571-6404566
|
Mouser Electronics | Headers & Wire Housings FRICTION LCK HDR 6P Straight Post tin RoHS: Compliant | 63493 |
|
$0.1320 / $0.3700 | Buy Now |
DISTI #
V36:1790_07459370
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 110774 |
|
$0.1207 / $0.2044 | Buy Now |
DISTI #
E02:0323_00025662
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2405 | Europe - 5673 |
|
$0.1355 / $0.3681 | Buy Now |
DISTI #
V99:2348_07459370
|
Arrow Electronics | Conn Wire to Board HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole Package Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2235 | Americas - 1530 |
|
$0.1769 / $0.2438 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640456-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640456-6
TE Connectivity
(640456-6) 06P MTA100 HDR ASSY F/L SQ STR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body Breadth | 0.425 inch | |
Body Depth | 0.225 inch | |
Body Length | 0.6 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | FRICTION LOCK | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 150u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 640456-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640456-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
827313-6 | 6P MOD2 STIFT LEI | TE Connectivity | 640456-6 vs 827313-6 |
3-644695-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Natural Insulator, Plug | TE Connectivity | 640456-6 vs 3-644695-6 |
75160-332-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 640456-6 vs 75160-332-06LF |
3-647116-6 | (3-647116-6) 06P MTA100 HDR HT FL 30AU LF | TE Connectivity | 640456-6 vs 3-647116-6 |
75160-824-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640456-6 vs 75160-824-06LF |
75160-110-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640456-6 vs 75160-110-06LF |
75160-806-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 640456-6 vs 75160-806-06LF |
TMS-107-01-G-S-RA-006 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 640456-6 vs TMS-107-01-G-S-RA-006 |
75160-104-06LF | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,6 position, 2.54mm pitch | Amphenol Communications Solutions | 640456-6 vs 75160-104-06LF |
75160-121-06LF | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 640456-6 vs 75160-121-06LF |