There are no models available for this part yet.
Overview of 6405-12-08-O-SS by Brennan Industries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-05A06L | Coilcraft Inc | Variable Inductor, 0.065uH Min, 0.099uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-05L | Coilcraft Inc | Variable Inductor, Air-Core, Unshielded, 2020, | |
164-05A06SL | Coilcraft Inc | Variable Inductor, 0.053uH Min, 0.071uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6405-12-08-O-SS by Brennan Industries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74778946
|
RS | 12MORB-08FP Straight Stnls | Brennan 6405-12-08-O-SS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9000 | RFQ |