-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89F2128
|
Newark | Plug & Socket Connector, Header, 6 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Mr Series Rohs Compliant: Yes |Amp Te Connectivity 640500-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 520 |
|
$3.1500 / $3.4100 | Buy Now |
DISTI #
77AC0153
|
Newark | Power To The Board Pin Header 6P Vertical |Amp Te Connectivity 640500-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4700 / $3.9700 | Buy Now |
DISTI #
A14206-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1163 In Stock |
|
$3.2553 / $5.0000 | Buy Now |
DISTI #
640500-1
|
Avnet Americas | Conn Rectangular PIN 6 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640500-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 857 |
|
$2.2719 / $2.4069 | Buy Now |
DISTI #
89F2128
|
Avnet Americas | Conn Rectangular PIN 6 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 89F2128) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 520 Partner Stock |
|
$4.3000 / $5.3600 | Buy Now |
DISTI #
571-6405001
|
Mouser Electronics | Power to the Board PIN HEADER 6P vertical RoHS: Compliant | 361 |
|
$2.6600 / $4.2100 | Buy Now |
DISTI #
V36:1790_11889917
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6Power POS 4.2mm Solder ST Thru-Hole Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2309 | Americas - 5100 |
|
$2.5550 / $3.7480 | Buy Now |
|
Future Electronics | 6 Position Triple Row Rectangular Straight Wire to Board Pin Header RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Bag | 0Bag |
|
$2.4100 | Buy Now |
DISTI #
AMP640500-1
|
Heilind Electronics | 06P MR HDR ASSY V0 RED | Americas - 877 in Stock |
|
$3.0086 / $3.0535 | Buy Now |
|
Onlinecomponents.com | 06P MR HDR ASSY V0 RoHS: Compliant |
3917 In Stock |
|
$2.3800 / $4.2800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640500-1
TE Connectivity
06P MR HDR ASSY V0 RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.455 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |