-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A14207-ND
|
DigiKey | CONN HEADER VERT 6POS 4.2MM Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
1990 In Stock |
|
$8.0230 / $11.9800 | Buy Now |
DISTI #
640500-2
|
Avnet Americas | Conn Rectangular PIN 6 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640500-2) RoHS: Not Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0357 / $7.9436 | Buy Now |
DISTI #
571-6405002
|
Mouser Electronics | Headers & Wire Housings PIN HEADER 6P vertical RoHS: Not Compliant | 474 |
|
$9.0400 / $11.9800 | Buy Now |
DISTI #
75064908
|
RS | Rectangular Power Connector, Header, Receptacle, 6 Pos, 4.2mm Centerline, PCB | TE Connectivity 640500-2 RoHS: Compliant Min Qty: 1600 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7290 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$6.6800 | Buy Now |
DISTI #
AMP640500-2
|
Heilind Electronics | 06P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$8.3441 | Buy Now |
|
Onlinecomponents.com | 06P MR HDR ASSY V0 | 0 |
|
$7.2700 / $20.4300 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Quest Components | 6 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 5 |
|
$14.3000 / $16.0875 | Buy Now |
DISTI #
640500-2
|
TTI | Headers & Wire Housings PIN HEADER 6P vertical Min Qty: 1600 Package Multiple: 200 Container: Each | Americas - 0 |
|
$7.5500 / $7.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640500-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640500-2
TE Connectivity
06P MR HDR ASSY V0 RED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.455 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |