-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69H9722
|
Newark | Connector, Header, 9Pos, 3Row, 4.19Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.19Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole Straight, Product Range:-, Connector Shroud:Shrouded Rohs Compliant: Yes |Amp Te Connectivity 640501-1 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 5521 |
|
$5.1300 / $5.8100 | Buy Now |
DISTI #
A14208-ND
|
DigiKey | CONN HEADER VERT 9POS 4.2MM Min Qty: 1 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
571-6405011
|
Mouser Electronics | Power to the Board PIN HEADER 9P vertical RoHS: Compliant | 2229 |
|
$3.9400 / $6.7600 | Buy Now |
|
Future Electronics | 9 Position Triple Row Rectangular Straight Wire to Board Header RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 6158Bag |
|
$3.3600 / $3.9200 | Buy Now |
DISTI #
AMP640501-1
|
Heilind Electronics | 09P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$4.1053 | Buy Now |
|
Onlinecomponents.com | 09P MR HDR ASSY V0 RoHS: Compliant |
5441 Partner Stock |
|
$3.3500 / $5.9300 | Buy Now |
|
Quest Components | 9 CONTACT(S), MALE, COMBINATION LINE CONNECTOR, SOLDER | 320 |
|
$8.8000 / $12.3750 | Buy Now |
DISTI #
640501-1
|
TTI | Power to the Board PIN HEADER 9P vertical RoHS: Compliant pbFree: Pb-Free Min Qty: 4200 Package Multiple: 1 Container: Bulk |
Americas - 1 In Stock |
|
$3.3800 | Buy Now |
DISTI #
AMP640501-1
|
Interstate Connecting Components | 09P MR HDR ASSY V0 RED | 0 |
|
$4.1053 | Buy Now |
DISTI #
TE Connectivity 640501-1
|
PEI Genesis | Combination Line Connector 9 | 5521 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640501-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640501-1
TE Connectivity
09P MR HDR ASSY V0 RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.62 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |