-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
09P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9104
|
Newark | Plug & Socket Connector, Header, 9 Position, 4.2Mm, Connector Systems:Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:3Rows, No. Of Contacts:9Contacts, Contact Termination Type:Through Hole, Product Range:Mr Series Rohs Compliant: Yes |Amp Te Connectivity 640501-3 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3400 | Buy Now |
DISTI #
A14228-ND
|
DigiKey | CONN HEADER VERT 9POS 4.2MM Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
1221 In Stock |
|
$4.0038 / $6.1500 | Buy Now |
DISTI #
640501-3
|
Avnet Americas | Conn Rectangular PIN 9 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640501-3) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4616 / $3.9083 | Buy Now |
DISTI #
571-640501-3
|
Mouser Electronics | Power to the Board 9 POS HDR ASSY VO RED RoHS: Compliant | 3959 |
|
$3.6300 / $5.3500 | Buy Now |
|
Future Electronics | Connector Header Through Hole 9 position 0.165" (4.20mm) RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 38 Weeks Container: Box | 0Box |
|
$3.5500 / $3.6900 | Buy Now |
DISTI #
AMP640501-3
|
Heilind Electronics | 09P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$4.1053 / $4.1666 | Buy Now |
|
Onlinecomponents.com | 09P MR HDR ASSY V0 RoHS: Compliant |
1400 In Stock |
|
$3.4800 / $5.8800 | Buy Now |
DISTI #
640501-3
|
TTI | Power to the Board 9 POS HDR ASSY VO RED RoHS: Compliant pbFree: Pb-Free Min Qty: 1400 Package Multiple: 200 Container: Each | Americas - 0 |
|
$3.2800 / $3.4200 | Buy Now |
DISTI #
AMP640501-3
|
Interstate Connecting Components | 09P MR HDR ASSY V0 RED | 0 |
|
$4.1053 / $4.1666 | Buy Now |
DISTI #
640501-3
|
Avnet Abacus | (Alt: 640501-3) RoHS: Compliant Min Qty: 1400 Package Multiple: 200 Lead time: 41 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640501-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640501-3
TE Connectivity
09P MR HDR ASSY V0 RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.62 inch | |
Body Depth | 0.53 inch | |
Body Length | 0.62 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.448 N | |
Insulation Resistance | 1500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mating Contact Pitch | 0.165 inch | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.191 mm | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 6 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 1.112 N |