-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24P MR HDR ASSY V0 RED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9110
|
Newark | 24P Mr Hdr Assy V0 Red Rohs Compliant: Yes |Amp Te Connectivity 640505-3 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 | Buy Now |
DISTI #
77AC0157
|
Newark | 24P Mr Hdr Assy V0 |Amp Te Connectivity 640505-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $12.6000 | Buy Now |
DISTI #
A14236-ND
|
DigiKey | CONN HEADER VERT 24POS 4.2MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
734 In Stock |
|
$9.0918 / $13.5700 | Buy Now |
DISTI #
640505-3
|
Avnet Americas | Conn Rectangular PIN 24 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640505-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5872 / $9.1303 | Buy Now |
DISTI #
571-640505-3
|
Mouser Electronics | Power to the Board 24 POS HDR ASSY VO RED RoHS: Compliant | 697 |
|
$8.6300 / $13.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Bag | 0Bag |
|
$7.5700 | Buy Now |
DISTI #
AMP640505-3
|
Heilind Electronics | 24P MR HDR ASSY V0 RED | Americas - 0 in Stock |
|
$9.4556 | Buy Now |
|
Onlinecomponents.com | 24P MR HDR ASSY V0 RoHS: Compliant | 0 |
|
$8.2300 / $23.1500 | Buy Now |
DISTI #
640505-3
|
Avnet Americas | Conn Rectangular PIN 24 POS 4.19mm Solder ST Thru-Hole Bag - Bulk (Alt: 640505-3) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5872 / $9.1303 | Buy Now |
DISTI #
AMP640505-3
|
Interstate Connecting Components | 24P MR HDR ASSY V0 RED | 0 |
|
$9.4556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640505-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640505-3
TE Connectivity
24P MR HDR ASSY V0 RED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | PIN HEADER | |
Body Breadth | 0.785 inch | |
Body Depth | 0.53 inch | |
Body Length | 1.115 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Diameter-Min | 0.115 inch | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE66 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Row Spacing | 0.165 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 79u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Rated Voltage | 250 V | |
Reference Standard | CSA, UL | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 4.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 26 AWG |