-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL PLUG HSG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46Y2767
|
Newark | Connector, Recept, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:8Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019), Colour:White, No. Of Rows:1R Rohs Compliant: Yes |Amp Te Connectivity 640582-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3192 |
|
$0.6500 / $0.8420 | Buy Now |
DISTI #
90F4837
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Colour:White, Connector Type:Plug & Socket Rohs Compliant: Yes |Amp Te Connectivity 640582-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1511 |
|
$0.6300 / $0.8230 | Buy Now |
DISTI #
A14290-ND
|
DigiKey | CONN PLUG HSG 8POS 94V UNI-MATE Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2866 In Stock |
|
$0.4433 / $0.8500 | Buy Now |
DISTI #
640582-1
|
Avnet Americas | Conn Housing PL 8 POS 6.35mm ST Individual - Bulk (Alt: 640582-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 6 Days Container: Bulk | 225 |
|
$0.4184 / $0.5036 | Buy Now |
DISTI #
90F4837
|
Avnet Americas | Conn Housing PL 8 POS 6.35mm ST Individual - Bulk (Alt: 90F4837) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 2 Days Container: Bulk | 1511 Partner Stock |
|
$0.7130 / $0.9370 | Buy Now |
DISTI #
571-6405821
|
Mouser Electronics | Pin & Socket Connectors 8 P IN-LINE PLUG RoHS: Compliant | 15204 |
|
$0.4430 / $0.6700 | Buy Now |
DISTI #
V36:1790_11889375
|
Arrow Electronics | Conn Housing PL 8 POS 6.35mm Crimp ST Cable Mount White Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2337 | Americas - 20039 |
|
$0.4252 / $0.6635 | Buy Now |
|
Future Electronics | MATE-N-LOK 8 Position Positive Lock Crimp Terminal Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 155Box |
|
$0.4200 / $0.5050 | Buy Now |
|
Future Electronics | MATE-N-LOK 8 Position Positive Lock Crimp Terminal Free Hanging Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.4200 / $0.4500 | Buy Now |
|
Bisco Industries | 25 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640582-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640582-1
TE Connectivity
08P UMNL PLUG HSG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P8 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 3.5 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.224 N |
This table gives cross-reference parts and alternative options found for 640582-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640582-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177902-1 | Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 640582-1 vs 5-177902-1 |