-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08P UMNL PLUG HSG V2 NATL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45Y9778
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:8Ways, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Amp Te Connectivity 640586-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1835 |
|
$0.7680 / $1.0200 | Buy Now |
DISTI #
90F4836
|
Newark | Plug & Socket Housing, Plug, Nylon, Product Range:Universal Mate-N-Lok Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:6.35Mm, For Use With:Universal Mate-N-Lok Connectors, Body Material:Nylon, Colour:Natural Rohs Compliant: Yes |Amp Te Connectivity 640586-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7460 |
|
$0.6580 / $0.7130 | Buy Now |
DISTI #
A14274-ND
|
DigiKey | CONN PLUG HSG 8POS Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
806 In Stock |
|
$0.5869 / $1.0300 | Buy Now |
DISTI #
640586-1
|
Avnet Americas | Conn Housing PL 8 POS 6.35mm ST Individual - Bulk (Alt: 640586-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5298 / $0.5982 | Buy Now |
DISTI #
90F4836
|
Avnet Americas | Conn Housing PL 8 POS 6.35mm ST Individual - Bulk (Alt: 90F4836) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 5 Days Container: Bulk | 7460 Partner Stock |
|
$0.7600 / $0.9310 | Buy Now |
DISTI #
571-6405861
|
Mouser Electronics | Pin & Socket Connectors 8P IN-LINE PLUG RoHS: Compliant | 10085 |
|
$0.5340 / $0.7400 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Free Hanging In-Line Latch Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 872 Package Multiple: 1000 Container: Box | 872Box |
|
$0.5150 / $0.5450 | Buy Now |
|
Future Electronics | Universal MATE-N-LOK 8 Position Free Hanging In-Line Latch Lock Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 203Box |
|
$0.3550 / $0.4350 | Buy Now |
DISTI #
AMP640586-1
|
Heilind Electronics | 08P UMNL PLUG HSG V2 NATL | Americas - 5345 in Stock18750 On Order |
|
$0.6378 / $0.8062 | Buy Now |
|
Onlinecomponents.com | Connector Housing - Universal MATE-N-LOK Series - Plug - 8 Ways - 6.35 mm. RoHS: Compliant |
11696 In Stock |
|
$0.5050 / $0.7490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640586-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640586-1
TE Connectivity
08P UMNL PLUG HSG V2 NATL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.58 inch | |
Body Depth | 1.08 inch | |
Body Length | 2.05 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.25 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | CSA, UL, V | |
Terminal Pitch | 6.35 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |
This table gives cross-reference parts and alternative options found for 640586-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 640586-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-177902-1 | Power Connector, 8 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 640586-1 vs 5-177902-1 |