-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
06P UMNL HDR ASSY R/A V2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19R5899
|
Newark | Power Conn, Header, 6Pos, 1Row, 6.35Mm, No. Of Contacts:6Contacts, Product Range:Universal Mate-N-Lok Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:6.35Mm, Gender:Header, No. Of Rows:1Rowsrohs Compliant: Yes |Amp Te Connectivity 640587-1 Min Qty: 1120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $2.1600 | Buy Now |
DISTI #
A25212-ND
|
DigiKey | CONN HEADER R/A 6POS 6.35MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2335 In Stock |
|
$1.9404 / $2.4200 | Buy Now |
DISTI #
640587-1
|
Avnet Americas | Conn Power HDR 6 POS 6.35mm Solder RA Thru-Hole 6 Terminal 1 Port - Bulk (Alt: 640587-1) RoHS: Compliant Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks, 2 Days Container: Bulk | 0 |
|
$1.9249 / $2.1733 | Buy Now |
DISTI #
571-640587-1
|
Mouser Electronics | Pin & Socket Connectors 6P HDR ASSY R/A V2 RoHS: Compliant | 824 |
|
$2.2200 / $3.9100 | Buy Now |
|
Future Electronics | 06P UMNL HDR ASSY R/A V2 RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.9500 | Buy Now |
|
Future Electronics | 06P UMNL HDR ASSY R/A V2 RoHS: Compliant pbFree: Yes Min Qty: 1120 Package Multiple: 1120 Lead time: 14 Weeks Container: Box | 0Box |
|
$1.9500 | Buy Now |
DISTI #
AMP640587-1
|
Heilind Electronics | 06P UMNL HDR ASSY R/A V2 | Americas - 0 in Stock |
|
$2.2829 / $2.3170 | Buy Now |
|
Onlinecomponents.com | 06P UMNL HDR ASSY R/A V2 RoHS: Compliant |
1150 In Stock |
|
$1.8900 / $2.9800 | Buy Now |
|
Quest Components | 45 |
|
$6.9930 / $11.3400 | Buy Now | |
DISTI #
640587-1
|
TTI | Pin & Socket Connectors 6P HDR ASSY R/A V2 RoHS: Compliant pbFree: Pb-Free Min Qty: 1120 Package Multiple: 1120 Container: Each | Americas - 0 |
|
$1.9900 / $2.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
640587-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
640587-1
TE Connectivity
06P UMNL HDR ASSY R/A V2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MATE-N-LOK | |
Body Breadth | 0.36 inch | |
Body Depth | 0.36 inch | |
Body Length | 2.245 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 19 A | |
Reference Standard | CSA, UL, V | |
Terminal Length | 0.145 inch | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 |