Part Details for 6407-210-11266 by TE Connectivity
Overview of 6407-210-11266 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-07A06SL | Coilcraft Inc | Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6407-210-11266
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6407-210-11266
|
Avnet Americas | - Bulk (Alt: 6407-210-11266) RoHS: Compliant Min Qty: 66 Package Multiple: 66 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6407-210-11266
|
Mouser Electronics | Circular MIL Spec Backshells SHL RECP RoHS: Not Compliant | 0 |
|
$54.7500 / $74.7800 | Order Now |