There are no models available for this part yet.
Overview of 6407-210-11273P by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-07A06SL | Coilcraft Inc | Variable Inductor, 0.076uH Min, 0.101uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6407-210-11273P by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
571-6407-210-11273P
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACT B W90 BC RoHS: Compliant | 0 |
|
$42.6400 / $58.2400 | Order Now |