There are no models available for this part yet.
Overview of 6407-216-13273 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFS1113-273ME | Coilcraft Inc | General Purpose Inductor, | |
164-07L | Coilcraft Inc | General Purpose Inductor, 0.156uH, Air-Core, 2020, | |
164-07A06L | Coilcraft Inc | Variable Inductor, 0.097uH Min, 0.15uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT |
Price & Stock for 6407-216-13273 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
6407-216-13273
|
Avnet Americas | - Bulk (Alt: 6407-216-13273) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-6407-216-13273
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories ACT B W90 BC-- RoHS: Compliant | 0 |
|
$34.3700 / $46.9500 | Order Now |