Part Details for 6407-239-21273 by TE Connectivity
Overview of 6407-239-21273 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5121-273MLC | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-273MLB | Coilcraft Inc | General Purpose Inductor, 27uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-273ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 6407-239-21273
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6407-239-21273
|
Avnet Americas | - Bulk (Alt: 6407-239-21273) RoHS: Compliant Min Qty: 82 Package Multiple: 82 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-6407-239-21273
|
Mouser Electronics | Circular MIL Spec Backshells SHL RECP RoHS: Not Compliant | 0 |
|
$43.7300 / $59.7300 | Order Now |