Part Details for 6408853001 by TE Connectivity
Overview of 6408853001 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6408853001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RYCSZF-2.15-MM
|
Heilind Electronics | TE-PN: 6408853001 FUELLER 2.15MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | >> Not Sold In N.A. by TE/Raychem -- Not available unless we have stock << - Zero Halogen Filler - 2.15mm OD - w/Glass Twine Filament Core RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |
DISTI #
RYCSZF-2.15-MM
|
Interstate Connecting Components | TE-PN: 6408853001 FUELLER 2.15MM | 0 |
|
Buy Now | |
|
Master Electronics | >> Not Sold In N.A. by TE/Raychem -- Not available unless we have stock << - Zero Halogen Filler - 2.15mm OD - w/Glass Twine Filament Core RoHS: Compliant | 0 |
|
$3.2900 / $9.0100 | Buy Now |