There are no models available for this part yet.
Overview of 640H22.CC.F.4 by DSMI Electronics SA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
CAD Models for 640H22.CC.F.4 by DSMI Electronics SA
Part Data Attributes for 640H22.CC.F.4 by DSMI Electronics SA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
DSMI ELECTRONICS SA
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: 94V-0
|
Contact Finish Termination
|
Gold (Au)
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP22
|
Housing Material
|
GLASS FILLED THERMOPLASTIC POLYESTER PCT
|
JESD-609 Code
|
e4
|
Number of Contacts
|
22
|