Part Details for 6410-12-06-O-ZN by Brennan Industries
Overview of 6410-12-06-O-ZN by Brennan Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
164-10SL | Coilcraft Inc | Variable Inductor, Air-Core, Shielded, 2323, | |
164-10A06L | Coilcraft Inc | Variable Inductor, 0.148uH Min, 0.223uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
164-10A06SL | Coilcraft Inc | Variable Inductor, 0.113uH Min, 0.15uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for 6410-12-06-O-ZN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74779120
|
RS | 12MORB-06FORB Straight, Zinc Nickel Plated | Brennan 6410-12-06-O-ZN RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6600 | RFQ |