Part Details for 64111210 by Carling Technologies
Overview of 64111210 by Carling Technologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 64111210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H9976
|
Newark | Pushbutton Sw, Spst, 5A, 125Vac, Panel, Product Range:641 Series, Panel Cutout Diameter:0.5", Contact Configuration:Spst, Switch Operation:On-Off, Pushbutton Actuator Style:Round Raised, Actuator/Cap Colour:Natural, Ip Rating:- Rohs Compliant: Yes |Carling Technologies 64111210 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $13.1800 | Buy Now |
DISTI #
432-1212-ND
|
DigiKey | SWITCH PUSHBUTTON SPST 5A 125V Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
115 In Stock |
|
$7.9978 / $9.4000 | Buy Now |
DISTI #
691-64111210
|
Mouser Electronics | Pushbutton Switches 1-pole, ON - OFF, 2A/5A 250VAC/125VAC not HP rated, Non-Illuminated Pushbutton Pushbutton Switch with Solder Lug RoHS: Compliant | 119 |
|
$7.3100 / $9.1800 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
68 In Stock |
|
$6.3100 / $8.7900 | Buy Now |
DISTI #
51588327
|
Verical | Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1312 | Americas - 60 |
|
$10.3109 / $11.4304 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Solder Lug Panel Mount RoHS: Compliant |
68 In Stock |
|
$6.3100 / $8.7900 | Buy Now |
Part Details for 64111210
64111210 CAD Models
64111210 Part Data Attributes
|
64111210
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
64111210
Carling Technologies
Pushbutton Switch, SPST, On-off, Alternate, Solder Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Carling Technologies | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.378 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 14.22 mm | |
Body Height | 20.17 mm | |
Body Length or Diameter | 17.02 mm | |
Bushing Diameter | 0.468 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |