Part Details for 64111215 by Carling Technologies
Overview of 64111215 by Carling Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 64111215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
432-64111215-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.9450 | Buy Now |
DISTI #
691-64111215
|
Mouser Electronics | Pushbutton Switches 64111215 RoHS: Compliant | 77 |
|
$9.3300 / $13.7300 | Buy Now |
|
Onlinecomponents.com | Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount RoHS: Compliant |
383 In Stock |
|
$5.6700 / $11.7700 | Buy Now |
|
Master Electronics | Switch Push Button ON OFF SPDT Round Plunger 5A 250VAC Alternate Contact Wire Lead Panel Mount RoHS: Compliant |
383 In Stock |
|
$5.6700 / $11.7700 | Buy Now |
Part Details for 64111215
64111215 CAD Models
64111215 Part Data Attributes
|
64111215
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
64111215
Carling Technologies
Pushbutton Switch, SPST, Alternate, Wire Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 14.22 mm | |
Body Height | 20.17 mm | |
Body Length or Diameter | 17.02 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |