Part Details for 64111225 by Carling Technologies
Overview of 64111225 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 64111225
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1647
|
Newark | 64111225 Rohs Compliant: Yes |Carling Technologies 64111225 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.9500 / $27.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5100 / $17.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.5100 / $17.1900 | Buy Now |
Part Details for 64111225
64111225 CAD Models
64111225 Part Data Attributes
|
64111225
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
64111225
Carling Technologies
Pushbutton Switch, SPDT, Alternate, Wire Terminal, Panel Mount-threaded, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 12 Weeks | |
Body Breadth | 14.22 mm | |
Body Height | 20.17 mm | |
Body Length or Diameter | 17.02 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 15.57 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | ALTERNATE | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |